Box Metal, Steel Gray Cover Included 3.250" L x 2.750" W (82.55mm x 69.85mm) X 10.250" (260.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Steel Gray Cover Included 3.250" L x 2.750" W (82.55mm x 69.85mm) X 10.250" (260.35mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

SPB-3904

DigiKey Part Number
377-1873-ND
Manufacturer
Manufacturer Product Number
SPB-3904
Description
BOX STEEL GRAY 3.25"L X 2.75"W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 3.250" L x 2.750" W (82.55mm x 69.85mm) X 10.250" (260.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
3.250" L x 2.750" W (82.55mm x 69.85mm)
Height
10.250" (260.35mm)
Area (L x W)
8.94in² (57.7cm²)
Design
Cover Included
Material
Color
Gray
Thickness
14 Gauge
Features
Mounting Flange, Pushbutton Holes - 4
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
3.6 lbs (1.6 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 54
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹4,314.51000₹4,314.51
10₹3,838.14500₹38,381.45
Manufacturers Standard Package