Box Metal, Steel Gray Cover Included 3.250" L x 2.750" W (82.55mm x 69.85mm) X 5.750" (146.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Steel Gray Cover Included 3.250" L x 2.750" W (82.55mm x 69.85mm) X 5.750" (146.05mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

SPB-3922

DigiKey Part Number
377-1875-ND
Manufacturer
Manufacturer Product Number
SPB-3922
Description
BOX STEEL GRAY 3.25"L X 2.75"W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 3.250" L x 2.750" W (82.55mm x 69.85mm) X 5.750" (146.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
3.250" L x 2.750" W (82.55mm x 69.85mm)
Height
5.750" (146.05mm)
Area (L x W)
8.94in² (57.7cm²)
Design
Cover Included
Material
Color
Gray
Thickness
14 Gauge
Features
Mounting Flange, Pushbutton Holes - 2
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
2.5 lbs (1.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 553
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹2,907.40000₹2,907.40
Manufacturers Standard Package