


SPB-3924 | |
|---|---|
DigiKey Part Number | 377-1877-ND |
Manufacturer | |
Manufacturer Product Number | SPB-3924 |
Description | BOX STEEL GRAY 3.25"L X 2.75"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 3.250" L x 2.750" W (82.55mm x 69.85mm) X 10.250" (260.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.250" L x 2.750" W (82.55mm x 69.85mm) | |
Height | 10.250" (260.35mm) | |
Area (L x W) | 8.94in² (57.7cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Mounting Flange, Pushbutton Holes - 4 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.6 lbs (1.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,314.51000 | ₹4,314.51 |