




FX0321 | |
|---|---|
DigiKey Part Number | 708-1892-ND |
Manufacturer | |
Manufacturer Product Number | FX0321 |
Description | FUSE BLOCK CART 250V 6.3A PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 6.3 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FX0321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Phosphorus Bronze | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹438.91000 | ₹438.91 |
| 5 | ₹364.35800 | ₹1,821.79 |
| 10 | ₹336.21500 | ₹3,362.15 |
| 50 | ₹278.86840 | ₹13,943.42 |
| 100 | ₹257.21200 | ₹25,721.20 |
| 250 | ₹231.01928 | ₹57,754.82 |
| 500 | ₹212.88156 | ₹1,06,440.78 |
| 1,000 | ₹196.06148 | ₹1,96,061.48 |
| 5,000 | ₹177.05340 | ₹8,85,267.00 |

