
W7001 | |
|---|---|
DigiKey Part Number | 553-2633-ND |
Manufacturer | |
Manufacturer Product Number | W7001 |
Description | RFID ANT 13.56MHZ 25X25X0.12MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | 25mm x 25mm x 0.12mm | |
Size / Dimension | 25.00mm L x 25.00mm W x 0.12mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹203.15000 | ₹203.15 |
| 10 | ₹150.21600 | ₹1,502.16 |
| 25 | ₹137.02080 | ₹3,425.52 |
| 100 | ₹122.50230 | ₹12,250.23 |
| 250 | ₹115.57300 | ₹28,893.25 |
| 500 | ₹111.39640 | ₹55,698.20 |
| 1,000 | ₹107.95878 | ₹1,07,958.78 |
| 3,000 | ₹103.71353 | ₹3,11,140.59 |
| 5,000 | ₹102.14378 | ₹5,10,718.90 |









