



5018643092 | |
|---|---|
DigiKey Part Number | WM14440TR-ND - Tape & Reel (TR) WM14440CT-ND - Cut Tape (CT) WM14440DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5018643092 |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5018643092 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.191" (4.85mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | Board Guide, Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹241.35000 | ₹241.35 |
| 10 | ₹205.38200 | ₹2,053.82 |
| 25 | ₹192.52240 | ₹4,813.06 |
| 50 | ₹183.33420 | ₹9,166.71 |
| 100 | ₹174.57470 | ₹17,457.47 |
| 250 | ₹163.64208 | ₹40,910.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₹163.48552 | ₹1,47,136.97 |
| 1,800 | ₹155.68741 | ₹2,80,237.34 |
| 2,700 | ₹151.29990 | ₹4,08,509.73 |
| 4,500 | ₹145.95019 | ₹6,56,775.85 |
| 6,300 | ₹142.53109 | ₹8,97,945.87 |


