



PXP4011/06P/5055 | |
|---|---|
DigiKey Part Number | 708-2790-ND |
Manufacturer | |
Manufacturer Product Number | PXP4011/06P/5055 |
Description | CONN RCPT HSG MALE 6POS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, UV Resistant |
Datasheet | Datasheet |
EDA/CAD Models | PXP4011/06P/5055 Models |
Category | Primary Material Plastic |
Manufacturer Bulgin | Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Features Backshell, UV Resistant |
Type For Male Pins | Shielding Unshielded |
Number of Positions 6 (Power) | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,599.07000 | ₹1,599.07 |
| 10 | ₹1,359.21100 | ₹13,592.11 |
| 25 | ₹1,274.07640 | ₹31,851.91 |
| 50 | ₹1,213.26300 | ₹60,663.15 |
| 100 | ₹1,155.37590 | ₹1,15,537.59 |
| 250 | ₹1,083.10088 | ₹2,70,775.22 |
| 500 | ₹1,031.45720 | ₹5,15,728.60 |












