Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 3.28' (1.00m)
Bulgin Automation Connectors Available At Digi-Key

PXPPVC08RAM05BCL010PVC

DigiKey Part Number
708-2294-ND
Manufacturer
Manufacturer Product Number
PXPPVC08RAM05BCL010PVC
Description
CBL 5POS RCPT RA TO WIRE 3.28'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
PXPPVC08RAM05BCL010PVC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Bulgin
2nd Connector Type
Wire Leads
Series
Length
3.28' (1.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle, Right Angle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Male Pins
Color
Black
1st Connector Number of Positions
5
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M8
Usage
Industrial Environments
1st Connector Orientation
B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 5 View Now
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,794.65000₹2,794.65
10₹2,375.12500₹23,751.25
25₹2,226.43720₹55,660.93
50₹2,120.20520₹1,06,010.26
100₹2,019.08900₹2,01,908.90
250₹1,892.82756₹4,73,206.89
500₹1,802.61608₹9,01,308.04
Manufacturers Standard Package

Other Suppliers on DigiKey

5In Stock
Ships from WEC