New Product
4 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Male Pins Screw
Bulgin Standard Vitalis Buccaneer - rugged performance with eco-friendly design

PXV0749/P

DigiKey Part Number
708-PXV0749/P-ND
Manufacturer
Manufacturer Product Number
PXV0749/P
Description
STANDARD VITALIS INLINE CONN, 4
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 HB
Features
Backshell
Shielding
Current Rating (Amps)
10A
Voltage Rating
277VAC/DC
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Operating Temperature
-20°C ~ 70°C
Backshell Material, Plating
Polyamide (PA), Nylon, Glass Filled
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹3,308.10000₹3,308.10
10₹2,811.88800₹28,118.88
100₹2,390.44450₹2,39,044.45
Manufacturers Standard Package