SLxx3002CL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLxx3002CL

SLDP3002CL

DigiKey Part Number
708-SLDP3002CL-ND
Manufacturer
Manufacturer Product Number
SLDP3002CL
Description
SENSOR REFLECT IP67 40MM NPN
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 0.079" ~ 1.181" (2mm ~ 30mm) NPN - Dark-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
-
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
0.079" ~ 1.181" (2mm ~ 30mm)
Voltage - Supply
12V ~ 24V
Response Time
500µs
Output Configuration
NPN - Dark-ON
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-10°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 53 View Now

Other Suppliers on DigiKey

53In Stock
Ships from WEC