
BS-05 | |
|---|---|
DigiKey Part Number | 2042-BS-05-ND |
Manufacturer | |
Manufacturer Product Number | BS-05 |
Description | HARDWARE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Flat Top 0.500" Dia (12.70mm) Polyurethane Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Flat Top | |
Color | Clear | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Thickness | 0.060" (1.52mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹2,981.95200 | ₹29,81,952.00 |