
ADS850Y/2K | |
---|---|
DigiKey Part Number | 2156-ADS850Y/2K-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | ADS850Y/2K |
Description | IC ADC 14BIT PIPELINED 48TQFP |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 10M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
8 | ₹3,212.38750 | ₹25,699.10 |