SN74AHC1G32DCKT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 15,653
Unit Price: ₹9.32000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 12,995
Unit Price: ₹9.32000
Datasheet

Upgrade


onsemi
In Stock: 2,186
Unit Price: ₹9.32000
Datasheet

Upgrade


onsemi
In Stock: 1,000
Unit Price: ₹11.18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,129
Unit Price: ₹11.18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,011
Unit Price: ₹10.25000
Datasheet

Similar


onsemi
In Stock: 65,995
Unit Price: ₹9.32000
Datasheet

Similar


onsemi
In Stock: 64,093
Unit Price: ₹9.32000
Datasheet

Similar


onsemi
In Stock: 4,861
Unit Price: ₹9.32000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₹9.32000
Datasheet

Similar


onsemi
In Stock: 4,434
Unit Price: ₹9.32000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 19,448
Unit Price: ₹14.91000
Datasheet
OR Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G32DCKT

DigiKey Part Number
296-32233-2-ND - Tape & Reel (TR)
296-32233-1-ND - Cut Tape (CT)
296-32233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G32DCKT
Description
IC GATE OR 1CH 2-INP SC70-5
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G32DCKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types