FLASH - NOR Memory IC 4Mbit SPI - Dual I/O 108 MHz 7 ns 8-USON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25D40ASMIG(R)

DigiKey Part Number
5369-BY25D40ASMIG(R)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BY25D40ASMIG(R)
Description
IC FLASH 4MBIT SPI/DUAL 8USON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Dual I/O 108 MHz 7 ns 8-USON (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Dual I/O
Mfr
Clock Frequency
108 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
2.4ms
Part Status
Active
Access Time
7 ns
DigiKey Programmable
Verified
Voltage - Supply
2.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR
Package / Case
Memory Size
Supplier Device Package
8-USON (2x3)
Memory Organization
512K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000₹14.56909₹4,37,072.70