
EBWK2512F5L00K9 | |
|---|---|
DigiKey Part Number | 4506-EBWK2512F5L00K9TR-ND - Tape & Reel (TR) 4506-EBWK2512F5L00K9CT-ND - Cut Tape (CT) 4506-EBWK2512F5L00K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBWK2512F5L00K9 |
Description | RES 0.005 OHMS 2.5W 1% 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.118" W (6.30mm x 3.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹32.98800 | ₹329.88 |
| 25 | ₹27.80680 | ₹695.17 |
| 50 | ₹24.78740 | ₹1,239.37 |
| 100 | ₹22.40190 | ₹2,240.19 |
| 250 | ₹19.98652 | ₹4,996.63 |
| 500 | ₹18.59248 | ₹9,296.24 |
| 1,000 | ₹17.48263 | ₹17,482.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹15.89870 | ₹63,594.80 |
| 8,000 | ₹15.33970 | ₹1,22,717.60 |
| 12,000 | ₹15.06717 | ₹1,80,806.04 |
| 20,000 | ₹14.77157 | ₹2,95,431.40 |
| 28,000 | ₹14.60225 | ₹4,08,863.00 |
| 40,000 | ₹14.44204 | ₹5,77,681.60 |