
HVLR1529F20M0K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1529F20M0K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1529F20M0K9 |
Description | RES 20M OHM 1% 15W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 15W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.354" Dia x 5.984" L (9.00mm x 152.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,489.00000 | ₹2,489.00 |
| 10 | ₹2,153.06300 | ₹21,530.63 |
| 25 | ₹2,076.03480 | ₹51,900.87 |
| 50 | ₹2,031.32440 | ₹1,01,566.22 |
| 100 | ₹1,995.70870 | ₹1,99,570.87 |
| 250 | ₹1,959.48540 | ₹4,89,871.35 |