
HVLR2408B10M0K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR2408B10M0K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR2408B10M0K9 |
Description | RES 10M OHM 0.1% 2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±0.1% 2W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.374" Dia x 0.945" L (9.50mm x 24.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,824.82000 | ₹3,824.82 |
| 10 | ₹3,385.91500 | ₹33,859.15 |
| 25 | ₹3,285.05400 | ₹82,126.35 |
| 50 | ₹3,226.53360 | ₹1,61,326.68 |
| 100 | ₹3,179.88350 | ₹3,17,988.35 |
| 250 | ₹3,132.44324 | ₹7,83,110.81 |