
HVLR2408F1M00K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR2408F1M00K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR2408F1M00K9 |
Description | RES 1M OHM 2W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.374" Dia x 0.945" L (9.50mm x 24.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,032.99000 | ₹1,032.99 |
| 10 | ₹839.62700 | ₹8,396.27 |
| 25 | ₹795.28280 | ₹19,882.07 |
| 50 | ₹769.59500 | ₹38,479.75 |
| 100 | ₹749.13350 | ₹74,913.35 |
| 250 | ₹728.32052 | ₹1,82,080.13 |
| 500 | ₹716.24782 | ₹3,58,123.91 |
| 1,000 | ₹706.62953 | ₹7,06,629.53 |