
HVLR5208F200MK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR5208F200MK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR5208F200MK9 |
Description | RES 200M OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 MOhms ±1% 5W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 2.047" L (8.00mm x 52.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,771.12000 | ₹1,771.12 |
| 20 | ₹1,449.02750 | ₹28,980.55 |
| 40 | ₹1,409.94750 | ₹56,397.90 |
| 60 | ₹1,390.88800 | ₹83,453.28 |
| 100 | ₹1,370.20600 | ₹1,37,020.60 |
| 260 | ₹1,339.70835 | ₹3,48,324.17 |
| 500 | ₹1,323.71274 | ₹6,61,856.37 |