
MMFR5215B10K0V9 | |
|---|---|
DigiKey Part Number | 4506-MMFR5215B10K0V9-ND |
Manufacturer | |
Manufacturer Product Number | MMFR5215B10K0V9 |
Description | 10KOHMS 0.1% 0.75W 5PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -50°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.583" L (5.20mm x 14.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹563.78000 | ₹563.78 |
| 10 | ₹384.02000 | ₹3,840.20 |
| 25 | ₹335.35760 | ₹8,383.94 |
| 50 | ₹304.88600 | ₹15,244.30 |
| 100 | ₹279.00820 | ₹27,900.82 |
| 300 | ₹245.70973 | ₹73,712.92 |
| 500 | ₹232.92772 | ₹1,16,463.86 |
| 1,000 | ₹217.86980 | ₹2,17,869.80 |