10 Ohms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMFR5215B10R0V9

DigiKey Part Number
4506-MMFR5215B10R0V9-ND
Manufacturer
Manufacturer Product Number
MMFR5215B10R0V9
Description
10OHMS 0.1% 0.75W 5PPM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-50°C ~ 125°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.205" Dia x 0.583" L (5.20mm x 14.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 262
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹563.78000₹563.78
10₹384.02000₹3,840.20
25₹335.35760₹8,383.94
50₹304.88600₹15,244.30
100₹279.00820₹27,900.82
300₹245.70973₹73,712.92
500₹232.92772₹1,16,463.86
1,000₹217.86980₹2,17,869.80
Manufacturers Standard Package