
MMFR6518B2K00V9 | |
|---|---|
DigiKey Part Number | 4506-MMFR6518B2K00V9-ND |
Manufacturer | |
Manufacturer Product Number | MMFR6518B2K00V9 |
Description | 2KOHMS 0.1% 1W 5PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 1W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -50°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.720" L (6.50mm x 18.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹829.36000 | ₹829.36 |
| 10 | ₹571.32300 | ₹5,713.23 |
| 25 | ₹501.48960 | ₹12,537.24 |
| 50 | ₹457.80420 | ₹22,890.21 |
| 100 | ₹420.67890 | ₹42,067.89 |
| 300 | ₹372.92107 | ₹1,11,876.32 |
| 500 | ₹354.59136 | ₹1,77,295.68 |
| 1,000 | ₹332.99738 | ₹3,32,997.38 |