
MMFR6518B500RV9 | |
|---|---|
DigiKey Part Number | 4506-MMFR6518B500RV9-ND |
Manufacturer | |
Manufacturer Product Number | MMFR6518B500RV9 |
Description | 500OHMS 0.1% 1W 5PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±0.1% 1W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -50°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.720" L (6.50mm x 18.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹658.83000 | ₹658.83 |
| 10 | ₹450.64700 | ₹4,506.47 |
| 25 | ₹394.40040 | ₹9,860.01 |
| 50 | ₹359.15740 | ₹17,957.87 |
| 100 | ₹329.20750 | ₹32,920.75 |
| 300 | ₹290.69683 | ₹87,209.05 |
| 500 | ₹275.91256 | ₹1,37,956.28 |
| 1,000 | ₹258.49517 | ₹2,58,495.17 |