
PEWF4026F5L00Q9 | |
|---|---|
DigiKey Part Number | 4506-PEWF4026F5L00Q9TR-ND - Tape & Reel (TR) 4506-PEWF4026F5L00Q9CT-ND - Cut Tape (CT) 4506-PEWF4026F5L00Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWF4026F5L00Q9 |
Description | 0.005 OHMS 1% 3W 50PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor Strip, L Bend Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Strip, L Bend | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.260" W (10.10mm x 6.60mm) | |
Height - Seated (Max) | 0.132" (3.35mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹122.07000 | ₹122.07 |
| 10 | ₹79.02200 | ₹790.22 |
| 25 | ₹69.29320 | ₹1,732.33 |
| 50 | ₹63.68340 | ₹3,184.17 |
| 100 | ₹59.21040 | ₹5,921.04 |
| 250 | ₹54.68528 | ₹13,671.32 |
| 500 | ₹52.06116 | ₹26,030.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹49.49963 | ₹59,399.56 |
| 2,400 | ₹47.93488 | ₹1,15,043.71 |
| 3,600 | ₹47.17179 | ₹1,69,818.44 |
| 6,000 | ₹46.34404 | ₹2,78,064.24 |
| 8,400 | ₹45.86992 | ₹3,85,307.33 |
| 12,000 | ₹45.42103 | ₹5,45,052.36 |