9.1 Ohms ±1% 13.5W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWWR0013F9R10K9

DigiKey Part Number
4506-PWWR0013F9R10K9-ND
Manufacturer
Manufacturer Product Number
PWWR0013F9R10K9
Description
9.1 OHM 1% 13.5W 100PPM/
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9.1 Ohms ±1% 13.5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.374" Dia x 1.949" L (9.50mm x 49.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹414.74107₹4,14,741.07
Manufacturers Standard Package