
PWWR0013FR510K9 | |
|---|---|
DigiKey Part Number | 4506-PWWR0013FR510K9-ND |
Manufacturer | |
Manufacturer Product Number | PWWR0013FR510K9 |
Description | 0.51 OHM 1% 13.5W 100PPM/ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 13.5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" Dia x 1.949" L (9.50mm x 49.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹414.74107 | ₹4,14,741.07 |