
PWWR0016F20K0K9 | |
|---|---|
DigiKey Part Number | 4506-PWWR0016F20K0K9-ND |
Manufacturer | |
Manufacturer Product Number | PWWR0016F20K0K9 |
Description | 20 KOHMS 1% 16W 100PPM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 16W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 370°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.453" Dia x 2.028" L (11.50mm x 51.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹661.62000 | ₹661.62 |
| 10 | ₹518.30100 | ₹5,183.01 |
| 30 | ₹480.03200 | ₹14,400.96 |
| 60 | ₹462.09383 | ₹27,725.63 |
| 120 | ₹447.80533 | ₹53,736.64 |
| 270 | ₹434.73685 | ₹1,17,378.95 |
| 510 | ₹426.66398 | ₹2,17,598.63 |
| 1,020 | ₹419.58367 | ₹4,27,975.34 |