

Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Push-Pull Plunger |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Circuit SPDT | Electrical Life 150,000 Cycles |
Switch Function On-Mom | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) 15A (AC), 500mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹2,700.66075 | ₹5,40,132.15 |