Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Snap-In
7103J51ZQE22
7103J51ZQE22

7103J51ZQE22

DigiKey Part Number
CKN2017-ND
Manufacturer
Manufacturer Product Number
7103J51ZQE22
Description
SWITCH ROCKER SPDT 5A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
7103J51ZQE22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Standard V)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Features
Epoxy Sealed Terminals
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 15.24mm x 12.70mm
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Approval Agency
cULus
Current Rating (Amps)
Electrical Life
40,000 Cycles
Voltage Rating - AC
120 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,384.74000₹1,384.74
10₹1,195.48300₹11,954.83
25₹1,127.21520₹28,180.38
50₹1,078.06880₹53,903.44
100₹1,030.99130₹1,03,099.13
300₹960.39043₹2,88,117.13
500₹929.15760₹4,64,578.80
1,000₹888.32350₹8,88,323.50
Manufacturers Standard Package

Other Suppliers on DigiKey

100In Stock
Ships from WEC