7107J1ZQE2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: ₹289.82245
Datasheet
Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Flange

7107J1ZQE2

DigiKey Part Number
108-7107J1ZQE2-ND
Manufacturer
Manufacturer Product Number
7107J1ZQE2
Description
SWITCH ROCKER SPDT 5A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
7107J1ZQE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Flange
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 17.96mm x 10.62mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹844.71250₹84,471.25
Manufacturers Standard Package