

Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap White |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Flange | Panel Cutout Dimensions Rectangular - 27.81mm x 16.46mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₹2,334.31000 | ₹7,002.93 |
| 18 | ₹2,291.44389 | ₹41,245.99 |
| 33 | ₹2,247.64636 | ₹74,172.33 |
| 63 | ₹2,203.84889 | ₹1,38,842.48 |
| 72 | ₹2,160.98333 | ₹1,55,590.80 |