
3-647334-1 | |
|---|---|
DigiKey Part Number | A144618TR-ND - Tape & Reel (TR) A144618CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-647334-1 |
Description | CONN TERM WTB 14-18AWG TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 14-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-647334-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | 0.125" (3.18mm) | |
Insulation Diameter | 0.090" ~ 0.150" (2.29mm ~ 3.81mm) | |
Length - Overall | 0.333" (8.46mm) | |
Wire Gauge | 14-18 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹14.72300 | ₹147.23 |
| 25 | ₹13.79160 | ₹344.79 |
| 50 | ₹13.13920 | ₹656.96 |
| 100 | ₹12.51490 | ₹1,251.49 |
| 250 | ₹11.72652 | ₹2,931.63 |
| 500 | ₹11.16554 | ₹5,582.77 |
| 1,000 | ₹10.63159 | ₹10,631.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.83765 | ₹29,512.95 |
| 6,000 | ₹9.36783 | ₹56,206.98 |
| 9,000 | ₹9.10355 | ₹81,931.95 |
| 15,000 | ₹8.78123 | ₹1,31,718.45 |
| 21,000 | ₹8.57520 | ₹1,80,079.20 |
| 30,000 | ₹8.36220 | ₹2,50,866.00 |
| 75,000 | ₹7.83898 | ₹5,87,923.50 |


