

AP2E200TZBE | |
|---|---|
DigiKey Part Number | CKN9997-ND |
Manufacturer | |
Manufacturer Product Number | AP2E200TZBE |
Description | SWITCH PUSH SPST-NO 0.125A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | AP2E200TZBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC), 200mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.80mm Dia | |
Operating Temperature | -40°C ~ 105°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,624.23000 | ₹1,624.23 |
| 10 | ₹1,401.89000 | ₹14,018.90 |
| 25 | ₹1,321.78760 | ₹33,044.69 |
| 80 | ₹1,226.43263 | ₹98,114.61 |
| 160 | ₹1,172.78656 | ₹1,87,645.85 |
| 320 | ₹1,121.38284 | ₹3,58,842.51 |
| 560 | ₹1,081.46513 | ₹6,05,620.47 |