

BTNK0690 | |
|---|---|
DigiKey Part Number | CKN9831-ND |
Manufacturer | |
Manufacturer Product Number | BTNK0690 |
Description | CAP TACTILE HANDLE BLACK |
Customer Reference | |
Detailed Description | Handle Tactile Switch Cap Black Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | BTNK0690 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Tactile | |
Shape | Handle | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | KSA Series | |
Mounting Type | Snap Fit | |
Size | 10.00mm L x 2.50mm W x 15.60mm H | |
Features | - |