
C025-8905-001C | |
|---|---|
DigiKey Part Number | 3963-C025-8905-001C-ND |
Manufacturer | |
Manufacturer Product Number | C025-8905-001C |
Description | C025-8905-001C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Aerospace | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | - | |
Number of Positions | 104 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹596.36240 | ₹59,636.24 |