

E101J3V31QE2 | |
|---|---|
DigiKey Part Number | E101J3V31QE2-ND |
Manufacturer | |
Manufacturer Product Number | E101J3V31QE2 |
Description | SWITCH ROCKER SPDT 7.5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 7.5A (AC/DC) 125 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | E101J3V31QE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Flux Protection | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,433.20000 | ₹1,433.20 |
| 18 | ₹1,191.38278 | ₹21,444.89 |
| 36 | ₹1,139.45778 | ₹41,020.48 |
| 54 | ₹1,110.12130 | ₹59,946.55 |
| 108 | ₹1,061.63009 | ₹1,14,656.05 |
| 252 | ₹1,005.11083 | ₹2,53,287.93 |
| 504 | ₹961.02315 | ₹4,84,355.67 |
| 1,008 | ₹918.78715 | ₹9,26,137.45 |