

FDSD002R | |
|---|---|
DigiKey Part Number | CKN12092TR-ND - Tape & Reel (TR) CKN12092CT-ND - Cut Tape (CT) CKN12092DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDSD002R |
Description | SWITCH DETECTOR SPST-NO 10MA 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FDSD002R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 40gf | |
Release Force | - | |
Operating Position | 0.063" (1.6mm) | |
Pretravel | 0.063" (1.6mm) | |
Differential Travel | - | |
Overtravel | 0.057" (1.45mm) | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹68.45985 | ₹2,39,609.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹134.55000 | ₹134.55 |
| 10 | ₹113.92500 | ₹1,139.25 |
| 25 | ₹105.83440 | ₹2,645.86 |
| 100 | ₹94.28270 | ₹9,428.27 |
| 250 | ₹87.39048 | ₹21,847.62 |
| 500 | ₹82.64758 | ₹41,323.79 |
| 1,000 | ₹78.33135 | ₹78,331.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹146.06000 | ₹146.06 |
| 10 | ₹118.79400 | ₹1,187.94 |
| 25 | ₹109.30440 | ₹2,732.61 |
| 100 | ₹96.19470 | ₹9,619.47 |
| 250 | ₹88.29340 | ₹22,073.35 |
| 500 | ₹82.68476 | ₹41,342.38 |
| 1,000 | ₹77.37091 | ₹77,370.91 |