

FDSE001R | |
|---|---|
DigiKey Part Number | CKN12184TR-ND - Tape & Reel (TR) CKN12184CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDSE001R |
Description | SWITCH DETECT SPST-NC 0.001A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FDSE001R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | 0.059" (1.5mm) | |
Pretravel | 0.060" (1.5mm) | |
Differential Travel | - | |
Overtravel | 0.064" (1.63mm) | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹134.55000 | ₹134.55 |
| 10 | ₹113.92500 | ₹1,139.25 |
| 25 | ₹105.83440 | ₹2,645.86 |
| 100 | ₹94.28270 | ₹9,428.27 |
| 250 | ₹87.39048 | ₹21,847.62 |
| 500 | ₹82.64758 | ₹41,323.79 |
| 1,000 | ₹78.33135 | ₹78,331.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹74.44754 | ₹1,48,895.08 |
| 4,000 | ₹70.98729 | ₹2,83,949.16 |
| 6,000 | ₹69.15271 | ₹4,14,916.26 |
| 10,000 | ₹67.03053 | ₹6,70,305.30 |







