
GSPTS005702 | |
---|---|
DigiKey Part Number | 108-GSPTS005702TR-ND - Tape & Reel (TR) 108-GSPTS005702CT-ND - Cut Tape (CT) 108-GSPTS005702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSPTS005702 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSPTS005702 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 3.60mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹38.16000 | ₹38.16 |
10 | ₹33.27800 | ₹332.78 |
25 | ₹31.05920 | ₹776.48 |
100 | ₹27.77560 | ₹2,777.56 |
250 | ₹25.73104 | ₹6,432.76 |
500 | ₹24.28636 | ₹12,143.18 |
1,000 | ₹22.94195 | ₹22,941.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹21.03907 | ₹63,117.21 |
6,000 | ₹19.98750 | ₹1,19,925.00 |
9,000 | ₹19.42528 | ₹1,74,827.52 |
15,000 | ₹18.77070 | ₹2,81,560.50 |
21,000 | ₹18.37155 | ₹3,85,802.55 |
30,000 | ₹17.97494 | ₹5,39,248.20 |