Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount

PTS810SJS250SMTR LFS

DigiKey Part Number
CKN10878TR-ND - Tape & Reel (TR)
CKN10878CT-ND - Cut Tape (CT)
CKN10878DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS810SJS250SMTR LFS
Description
SWITCH TACTILE SPST-NO 0.05A 16V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PTS810SJS250SMTR LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 16VDC
Actuator Type
Oval Button
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
4.20mm x 3.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
600gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
150,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64,105
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹59.64000₹59.64
10₹51.53200₹515.32
25₹48.04680₹1,201.17
100₹42.88420₹4,288.42
250₹39.72332₹9,930.83
500₹37.50550₹18,752.75
1,000₹35.45820₹35,458.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,900₹32.66683₹94,733.81
5,800₹31.08155₹1,80,272.99
8,700₹30.23693₹2,63,061.29
14,500₹29.25674₹4,24,222.73
20,300₹28.66025₹5,81,803.08
29,000₹28.06888₹8,13,997.52
Manufacturers Standard Package