K5V1GN43G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 1,012
Unit Price: ₹1,222.60000
Datasheet
Tactile Switch SPDT Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPDT Side Actuated Surface Mount, Right Angle

K5V1GN43G

DigiKey Part Number
401-1662-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K5V1GN43G
Description
SWITCH TACTILE SPDT 0.1A 32V
Customer Reference
Detailed Description
Tactile Switch SPDT Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Contact Rating @ Voltage
0.1A @ 32VDC
Actuator Type
Translucent
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
17.10mm
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
8.00mm x 10.10mm
Illumination
Illuminated
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
-
Operating Force
400gf
Ingress Protection
IP40
Features
Tactile Feedback
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
1.20mm
Mechanical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes