

K8SR41G LFS | |
|---|---|
DigiKey Part Number | CKN10527TR-ND - Tape & Reel (TR) CKN10527CT-ND - Cut Tape (CT) CKN10527DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K8SR41G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | K8SR41G LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 6.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 8.40mm x 8.30mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 1.8 VDC | |
Operating Force | 400gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.45mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹464.07000 | ₹464.07 |
| 10 | ₹386.90800 | ₹3,869.08 |
| 25 | ₹358.43080 | ₹8,960.77 |
| 100 | ₹319.60000 | ₹31,960.00 |
| 250 | ₹297.26336 | ₹74,315.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₹270.73226 | ₹2,43,659.03 |
| 1,800 | ₹258.60254 | ₹4,65,484.57 |
| 2,700 | ₹252.19065 | ₹6,80,914.76 |

