Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

KSS321G LFS

DigiKey Part Number
108-KSS321GLFSTR-ND - Tape & Reel (TR)
108-KSS321GLFSCT-ND - Cut Tape (CT)
108-KSS321GLFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSS321G LFS
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
KSS321G LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
7.60mm x 3.70mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
200gf
Ingress Protection
IP40
Features
Tactile Feedback
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.30mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,086
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹67.09000₹67.09
10₹64.39200₹643.92
25₹61.87560₹1,546.89
100₹53.71240₹5,371.24
250₹49.01212₹12,253.03
500₹45.54558₹22,772.79
1,000₹40.84249₹40,842.49
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹42.94943₹1,28,848.29
6,000₹40.92341₹2,45,540.46
9,000₹39.84758₹3,58,628.22
15,000₹38.60168₹5,79,025.20
21,000₹37.84519₹7,94,748.99
Manufacturers Standard Package