

KT11B0SAM34LFS | |
|---|---|
DigiKey Part Number | 108-KT11B0SAM34LFSTR-ND - Tape & Reel (TR) 108-KT11B0SAM34LFSCT-ND - Cut Tape (CT) 108-KT11B0SAM34LFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT11B0SAM34LFS |
Description | SWITCH TACTILE SPST-NO 1VA 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 1VA @ 32VAC/DC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.57mm x 4.38mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Sealed | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Rubber | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹391.38000 | ₹391.38 |
| 10 | ₹327.26900 | ₹3,272.69 |
| 25 | ₹303.26440 | ₹7,581.61 |
| 100 | ₹270.29530 | ₹27,029.53 |
| 250 | ₹251.23320 | ₹62,808.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹230.41170 | ₹1,84,329.36 |
| 1,600 | ₹219.77219 | ₹3,51,635.50 |
| 2,400 | ₹214.13405 | ₹5,13,921.72 |
| 4,000 | ₹207.61375 | ₹8,30,455.00 |