Pushbutton Switch SPST-NO Keyswitch Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Keyswitch Through Hole
401-1934-ND
401-1934-ND

MDPS LFS

DigiKey Part Number
108-MDPSLFS-ND
Manufacturer
Manufacturer Product Number
MDPS LFS
Description
SWITCH PUSH SPST-NO 0.1A 100V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MDPS LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
100 V
Voltage Rating - DC
100 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Tactile Feedback
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 70°C
Mechanical Life
-
Electrical Life
200,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,421
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹307.51000₹307.51
10₹265.86000₹2,658.60
25₹250.74480₹6,268.62
50₹239.86080₹11,993.04
100₹229.43330₹22,943.33
250₹216.31452₹54,078.63
500₹206.87852₹1,03,439.26
1,000₹197.83667₹1,97,836.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.