



MDS6500AL02CL | |
|---|---|
DigiKey Part Number | CKN12283-2-ND - Tape & Reel (TR) CKN12283-1-ND - Cut Tape (CT) CKN12283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDS6500AL02CL |
Description | SNAP SWITCH 300MA AT 30VDC 50GF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MDS6500AL02CL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | 3.000gf | |
Operating Position | 0.224" (5.7mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | - | |
Overtravel | 0.011" (0.3mm) | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹312.17000 | ₹312.17 |
| 10 | ₹258.59100 | ₹2,585.91 |
| 25 | ₹239.82360 | ₹5,995.59 |
| 50 | ₹226.57240 | ₹11,328.62 |
| 100 | ₹214.04820 | ₹21,404.82 |
| 250 | ₹207.65196 | ₹51,912.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹128.51654 | ₹1,28,516.54 |
| 2,000 | ₹121.39806 | ₹2,42,796.12 |
| 3,000 | ₹120.22174 | ₹3,60,665.22 |
