

Category | Actuator Type 6mm Dia Flatted End |
Manufacturer C&K | Detent Yes |
Series | Built in Switch No |
Part Status Obsolete | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Mechanical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 50K |
Pulses per Revolution 24 |