
821-22-023-10-004101 | |
|---|---|
DigiKey Part Number | ED8201-23-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-023-10-004101 |
Description | CONN SPRING PISTON 23POS PCB |
Customer Reference | |
Detailed Description | 23 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 821-22-023-10-004101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 23 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,310.20000 | ₹1,310.20 |
| 10 | ₹1,068.00500 | ₹10,680.05 |
| 25 | ₹984.60320 | ₹24,615.08 |
| 50 | ₹925.89600 | ₹46,294.80 |
| 100 | ₹870.73000 | ₹87,073.00 |
| 250 | ₹802.84956 | ₹2,00,712.39 |
| 500 | ₹793.48066 | ₹3,96,740.33 |