
RKA2SGS055SMTR LFS | |
|---|---|
DigiKey Part Number | 108-RKA2SGS055SMTRLFSTR-ND - Tape & Reel (TR) 108-RKA2SGS055SMTRLFSCT-ND - Cut Tape (CT) 108-RKA2SGS055SMTRLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RKA2SGS055SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RKA2SGS055SMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 540gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹36.52900 | ₹365.29 |
| 25 | ₹34.10600 | ₹852.65 |
| 100 | ₹30.49980 | ₹3,049.98 |
| 250 | ₹28.25028 | ₹7,062.57 |
| 500 | ₹26.66424 | ₹13,332.12 |
| 1,000 | ₹25.19004 | ₹25,190.04 |
| 2,500 | ₹23.43032 | ₹58,575.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹15.92716 | ₹79,635.80 |
| 10,000 | ₹15.14645 | ₹1,51,464.50 |
| 15,000 | ₹14.73010 | ₹2,20,951.50 |
| 25,000 | ₹14.24635 | ₹3,56,158.75 |
| 35,000 | ₹13.95175 | ₹4,88,311.25 |
| 50,000 | ₹13.65952 | ₹6,82,976.00 |

