



RKC2SJF170SMTR LFS | |
|---|---|
DigiKey Part Number | 108-RKC2SJF170SMTRLFSTR-ND - Tape & Reel (TR) 108-RKC2SJF170SMTRLFSCT-ND - Cut Tape (CT) 108-RKC2SJF170SMTRLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RKC2SJF170SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.02A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RKC2SJF170SMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.50mm x 2.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 500gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹30.37900 | ₹303.79 |
| 25 | ₹28.36600 | ₹709.15 |
| 100 | ₹25.39320 | ₹2,539.32 |
| 250 | ₹23.52760 | ₹5,881.90 |
| 500 | ₹22.20436 | ₹11,102.18 |
| 1,000 | ₹20.97151 | ₹20,971.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹18.80354 | ₹75,214.16 |
| 8,000 | ₹17.87552 | ₹1,43,004.16 |
| 12,000 | ₹17.38012 | ₹2,08,561.44 |
| 20,000 | ₹16.80428 | ₹3,36,085.60 |
| 28,000 | ₹16.45345 | ₹4,60,696.60 |
| 40,000 | ₹16.10510 | ₹6,44,204.00 |









